Part Details for ADXL375BCCZ-RL7 by Analog Devices Inc
Overview of ADXL375BCCZ-RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for ADXL375BCCZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADXL375BCCZ-RL7CT-ND
|
DigiKey | ACCELEROMETER 200G I2C/SPI 14LGA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3401 In Stock |
|
$8.8602 / $15.4700 | Buy Now |
DISTI #
584-ADXL375BCCZ-RL7
|
Mouser Electronics | Accelerometers 3-Axis, 200 g Digital MEMS Accelerometer RoHS: Compliant | 8070 |
|
$8.8200 / $15.3500 | Buy Now |
|
Analog Devices Inc | Digital Output Three-Axis Acce Min Qty: 1 Package Multiple: 1500 | 3739 |
|
$5.8000 / $15.4700 | Buy Now |
|
Rochester Electronics | ADXL375 - 3-Axis, 200 G Digital Accelerometer RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$7.9100 / $9.3000 | Buy Now |
|
Ameya Holding Limited | IC ACCEL SPI/I2C 3AX 14LGA | 547 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | X,Y,Z LGA-14(3x5) Attitude Sensor/Gyroscope ROHS | 923 |
|
$3.6263 / $5.2903 | Buy Now |
|
Win Source Electronics | 3-Axis, 200 g Digital Accelerometer | 53000 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for ADXL375BCCZ-RL7
ADXL375BCCZ-RL7 CAD Models
ADXL375BCCZ-RL7 Part Data Attributes
|
ADXL375BCCZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL375BCCZ-RL7
Analog Devices Inc
3-Axis, ±200 g Digital MEMS Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LGA-14 | |
Pin Count | 14 | |
Manufacturer Package Code | CC-14-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBGA-B14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | LGA14,3X6,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for ADXL375BCCZ-RL7
This table gives cross-reference parts and alternative options found for ADXL375BCCZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL375BCCZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXL375BCCZ | 3-Axis, ±200 g Digital MEMS Accelerometer | Analog Devices Inc | ADXL375BCCZ-RL7 vs ADXL375BCCZ |
ADXL375BCCZ-RL | 3-Axis, ±200 g Digital MEMS Accelerometer | Analog Devices Inc | ADXL375BCCZ-RL7 vs ADXL375BCCZ-RL |