There are no models available for this part yet.
Overview of ADXRS453BRGZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Agriculture Technology
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS453BRGZ | Analog Devices | SOIC Digital Output Gyro +/-3 | |
ADXRS453BRGZ-RL | Analog Devices | SOIC Digital Output Gyro +/-3 |
Price & Stock for ADXRS453BRGZ-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADXRS453BRGZ-RLCT-ND
|
DigiKey | IC GYROSCOPE ANGULAR 16SOIC Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$81.8000 / $129.2000 | Buy Now | |
DISTI #
584-ADXRS453BRGZ-R
|
Mouser Electronics | Gyroscopes SOIC Digital Output Gyro +/-300 RoHS: Compliant | 0 |
|
$87.2400 | Order Now | |
Analog Devices Inc | SOIC Digital Output Gyro +/-3 Min Qty: 500 Package Multiple: 500 | 0 |
|
$61.9400 / $129.2000 | Buy Now |
CAD Models for ADXRS453BRGZ-RL by Analog Devices Inc
Part Data Attributes for ADXRS453BRGZ-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
RG-16-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
7A994
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.73 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
3.15 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.8 mm
|
Related Parts for ADXRS453BRGZ-RL
-
MK60FN1M0VMD15Microcontrollers
-
ADXRS453BRGZOther Analog ICs
-
AD7899ARZ-2Analog to Digital Converters
-
ADUM3070ARQZ-RL7Switching Regulator or Controllers
-
OP290GPOperational Amplifiers
-
AD5791BRUZDigital to Analog Converters
-
ADUM3221WBRZ-RL7Peripheral Drivers
-
ADV7623BSTZ-P-RLLine Driver or Receivers
-
DG407DW-E3Multiplexers or Switches