Part Details for ADXRS623BBGZ-RL by Analog Devices Inc
Overview of ADXRS623BBGZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS623BBGZ-RL | Analog Devices | Rollover Detection Gyro +/- 15 | |
ADXRS623BBGZ | Analog Devices | Rollover Detection Gyro +/- 15 |
Price & Stock for ADXRS623BBGZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6165
|
Newark | Gyroscope, Analogue, Z Axis, Bga-32, Sensing Axis:Z, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:32Pins, Product Range:-, Full Scale Rate Range:± 150°/S, Mems Sensor Output:Analogue, Sensitivity Typ:12.5Mv/°/S Rohs Compliant: Yes |Analog Devices ADXRS623BBGZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$49.9300 / $70.6500 | Buy Now |
DISTI #
ADXRS623BBGZ-RLCT-ND
|
DigiKey | IC GYROSCOPE YAW RATE 32CBGA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
539 In Stock |
|
$46.0250 / $77.5900 | Buy Now |
DISTI #
584-ADXRS623BBGZ-R
|
Mouser Electronics | Gyroscopes 150 /sec Yaw Rate Gyroscope RoHS: Compliant | 121 |
|
$49.9300 / $70.6500 | Buy Now |
Part Details for ADXRS623BBGZ-RL
ADXRS623BBGZ-RL CAD Models
ADXRS623BBGZ-RL Part Data Attributes
|
ADXRS623BBGZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS623BBGZ-RL
Analog Devices Inc
±150°/sec Yaw Rate Gyroscope
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | BG-32-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CBGA-B32 | |
Length | 6.85 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FBGA | |
Package Equivalence Code | BGA32,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.85 mm |
Alternate Parts for ADXRS623BBGZ-RL
This table gives cross-reference parts and alternative options found for ADXRS623BBGZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXRS623BBGZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXRS623BBGZ | ±150°/sec Yaw Rate Gyroscope | Analog Devices Inc | ADXRS623BBGZ-RL vs ADXRS623BBGZ |
ADXRS613BBGZ | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | Analog Devices Inc | ADXRS623BBGZ-RL vs ADXRS613BBGZ |
ADXRS613WBBGZA | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | Analog Devices Inc | ADXRS623BBGZ-RL vs ADXRS613WBBGZA |