-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±150°/sec Yaw Rate Gyroscope
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6164
|
Newark | Mems Gyroscope, 4.75-5.25V, Bga-32, Mems Sensor Output:Analogue, Measurement Axis:Yaw, Full Scale Rate Range:± 150°/S, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Bga, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADXRS623BBGZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$55.5200 / $73.4700 | Buy Now |
DISTI #
ADXRS623BBGZ-ND
|
DigiKey | IC GYROSCOPE YAW RATE 32CBGA Min Qty: 1 Lead time: 33 Weeks Container: Tray |
19 In Stock |
|
$53.9229 / $70.6600 | Buy Now |
DISTI #
584-ADXRS623BBGZ
|
Mouser Electronics | Gyroscopes 150 /sec Yaw Rate Gyroscope RoHS: Compliant | 3 |
|
$55.7700 / $70.6400 | Buy Now |
|
Ameya Holding Limited | IC GYROSCOPE YAW RATE 32CBGA | 42 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXRS623BBGZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS623BBGZ
Analog Devices Inc
±150°/sec Yaw Rate Gyroscope
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | BG-32-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CBGA-B32 | |
Length | 6.85 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FBGA | |
Package Equivalence Code | BGA32,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.85 mm |
This table gives cross-reference parts and alternative options found for ADXRS623BBGZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXRS623BBGZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXRS613BBGZ-RL | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | Analog Devices Inc | ADXRS623BBGZ vs ADXRS613BBGZ-RL |
ADXRS613WBBGZA-RL | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | Analog Devices Inc | ADXRS623BBGZ vs ADXRS613WBBGZA-RL |