Part Details for AE002M4-05 by Skyworks Solutions Inc
Overview of AE002M4-05 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE002M4-05
AE002M4-05 CAD Models
AE002M4-05 Part Data Attributes:
|
AE002M4-05
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AE002M4-05
Skyworks Solutions Inc
SP4T, 20MHz Min, 2000MHz Max, 1 Func, 1.9dB Insertion Loss-Max, GAAS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | FL20,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 16 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.9 dB | |
Isolation-Min | 40 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 0.05 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | FL20,.6 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5/7 V | |
RF/Microwave Device Type | SP4T | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.7 |