Part Details for AE119A-18-55 by Cobham RFMW Solutions
Overview of AE119A-18-55 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE119A-18-55
AE119A-18-55 CAD Models
AE119A-18-55 Part Data Attributes
|
AE119A-18-55
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
AE119A-18-55
Cobham RFMW Solutions
0MHz - 12400MHz RF/MICROWAVE VARIABLE ATTENUATOR, 0.8dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/WEINSCHEL INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 18 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.55 |