Part Details for AE15B-UW-S5-DIN by CUI Inc
Overview of AE15B-UW-S5-DIN by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for AE15B-UW-S5-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-AE15B-UW-S5-DIN-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 5V 10W Min Qty: 8 Lead time: 19 Weeks Container: Tray | Limited Supply - Call |
|
$57.7212 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, DIN Rail, 10W, 200-1500Vin, 5V 2A, single regulated output | 0 |
|
$113.3900 | Buy Now |
Part Details for AE15B-UW-S5-DIN
AE15B-UW-S5-DIN CAD Models
AE15B-UW-S5-DIN Part Data Attributes
|
AE15B-UW-S5-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE15B-UW-S5-DIN
CUI Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |