Datasheets
AE272T24F4SD by: Aero-Electric Connector Inc

MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Part Details for AE272T24F4SD by Aero-Electric Connector Inc

Overview of AE272T24F4SD by Aero-Electric Connector Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AE272T24F4SD

AE272T24F4SD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AE272T24F4SD Part Data Attributes

AE272T24F4SD Aero-Electric Connector Inc
Buy Now Datasheet
Compare Parts:
AE272T24F4SD Aero-Electric Connector Inc MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/57-354
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 24
Termination Type CRIMP
Total Number of Contacts 56

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE272T24F4SD by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE272T24F4SD by Aero-Electric Connector Inc

  • Please alert me when AE272T24F4SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AE272T24F4SD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE272T24F4SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AE272T24F4SD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE272T24F4SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE272T24F4SD by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: