Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
AE83386W898N
No
No
Active
compliant
EAR99
8536.69.40.20
Aero-Electric Connector Inc
6.91
STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-115
SOLID
PLUG
MIL SERIES CONNECTOR
CADMIUM OVER NICKEL
CADMIUM OVER NICKEL
FEMALE
NOT SPECIFIED
THREADED
NO
NO
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
NO
NO
YES
AE833
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE83386R898N Connectors | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Aero-Electric Connector Inc | AE83386W898N vs AE83386R898N |
AE83386G898N Connectors | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Aero-Electric Connector Inc | AE83386W898N vs AE83386G898N |
AE83386A898N Connectors | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Aero-Electric Connector Inc | AE83386W898N vs AE83386A898N |
AE83386K898N Connectors | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Aero-Electric Connector Inc | AE83386W898N vs AE83386K898N |