Part Details for AEACAC053010Z-S433 by Abracon Corporation
Overview of AEACAC053010Z-S433 by Abracon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9VRS4339BKLF | Renesas Electronics Corporation | Very Low Power Clock for Intel Netbooks | |
9VRS4339BKLFT | Renesas Electronics Corporation | Very Low Power Clock for Intel Netbooks | |
9VRS4338DKLF | Renesas Electronics Corporation | Atomic Clock for Intel Atom-Based Embedded Systems |
Price & Stock for AEACAC053010Z-S433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7103
|
Newark | 433 Mhz-Automotive Grade External Whip Antenna |Abracon AEACAC053010Z-S433 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$9.9000 / $11.6500 | Buy Now |
DISTI #
535-AEACAC053010Z-S433-ND
|
DigiKey | ANTENNA AUTO 433MHZ EXT WHIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
188 In Stock |
|
$9.1880 / $12.6800 | Buy Now |
DISTI #
AEACAC053010Z-S433
|
Avnet Americas | Whip Antenna Linear 433MHz 2dBi 50Ohm Screw Mount Carton - Bulk (Alt: AEACAC053010Z-S433) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8490 / $11.0250 | Buy Now |
DISTI #
815-EACAC053010ZS433
|
Mouser Electronics | Antennas Automotive Grade 433 MHz External Whip antenna RoHS: Compliant | 990 |
|
$8.8300 / $9.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$9.1900 | Buy Now |
|
Onlinecomponents.com | 433 MHz – Automotive Grade External Whip Antenna RoHS: Compliant |
500 Partner Stock |
|
$8.6100 / $10.1800 | Buy Now |
DISTI #
65702302
|
Verical | Automotive Grade 433 MHz External Whip antenna RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 500 |
|
$9.3800 / $9.9300 | Buy Now |
DISTI #
39900349
|
Verical | Automotive Grade 433 MHz External Whip antenna RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Americas - 487 |
|
$4.4970 | Buy Now |
DISTI #
C1S101600808484
|
Chip1Stop | Antennas RoHS: Compliant | 500 |
|
$10.3000 / $11.7000 | Buy Now |
DISTI #
C1S101600655129
|
Chip1Stop | Antennas RoHS: Compliant pbFree: Yes | 487 |
|
$10.6000 | Buy Now |
Part Details for AEACAC053010Z-S433
AEACAC053010Z-S433 CAD Models
AEACAC053010Z-S433 Part Data Attributes
|
AEACAC053010Z-S433
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AEACAC053010Z-S433
Abracon Corporation
AUTO GRADE 433MHZ STR WHIP ANT SMA(M)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | SMA-M | |
Application | IOT/ISM/SIGFOX/WHIP | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2 |