Datasheets
AEDR-8300-1P2 by:

Rotary/Linear Position Encoder, Single, 2 Channels, LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN

Part Details for AEDR-8300-1P2 by Broadcom Limited

Overview of AEDR-8300-1P2 by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for AEDR-8300-1P2

Part # Distributor Description Stock Price Buy
DISTI # 99AC3817
Newark Optical Encoder, 2Ch, 4.5-5.5V, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Channels:2 Channel, Rotational Speed Max:-, Encoder Resolution:-, Product Range:Aedr-8300 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Broadcom AEDR-8300-1P2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $9.1200
  • 10 $8.5400
  • 25 $7.8300
  • 50 $7.3200
  • 100 $6.8700
  • 300 $6.2900
  • 500 $5.9000
  • 1,000 $5.7200
$5.7200 / $9.1200 Buy Now
DISTI # 516-2640-1-ND
DigiKey SENSOR OPT REFLECTIVE 2MM 6SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7479
In Stock
  • 1 $11.7500
  • 5 $10.0820
  • 10 $9.4410
  • 25 $8.6560
  • 50 $8.0854
  • 100 $7.6097
  • 300 $6.9677
  • 500 $6.5396
  • 1,000 $6.1829
$6.1829 / $11.7500 Buy Now
DISTI # AEDR-8300-1P2
Avnet Americas Reflective Surface Mount Optical Encoder T/R - Tape and Reel (Alt: AEDR-8300-1P2) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 800 $5.6000
  • 1,000 $5.4600
  • 1,800 $5.3200
  • 4,000 $5.1800
  • 8,000 $5.0400
  • 40,000 $4.9000
  • 80,000 $4.7600
$4.7600 / $5.6000 Buy Now
DISTI # 630-AEDR-8300-1P2
Mouser Electronics Optical Switches, Reflective, Photo IC Output 2 Channel 150LPI RoHS: Compliant 3581
  • 1 $8.7700
  • 10 $8.2100
  • 20 $7.5300
  • 50 $7.0400
  • 100 $6.6100
  • 200 $6.0500
  • 500 $6.0000
  • 1,000 $5.7400
$5.7400 / $8.7700 Buy Now
Quest Components   310
  • 1 $12.1208
  • 101 $9.4273
  • 213 $8.6192
$8.6192 / $12.1208 Buy Now
DISTI # AEDR-8300-1P2
Avnet Americas Reflective Surface Mount Optical Encoder T/R - Tape and Reel (Alt: AEDR-8300-1P2) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 800 $5.6000
  • 1,000 $5.4600
  • 1,800 $5.3200
  • 4,000 $5.1800
  • 8,000 $5.0400
  • 40,000 $4.9000
  • 80,000 $4.7600
$4.7600 / $5.6000 Buy Now
DISTI # AEDR-8300-1P2
Avnet Americas Reflective Surface Mount Optical Encoder T/R - Tape and Reel (Alt: AEDR-8300-1P2) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 800 $5.6000
  • 1,000 $5.4600
  • 1,800 $5.3200
  • 4,000 $5.1800
  • 8,000 $5.0400
  • 40,000 $4.9000
  • 80,000 $4.7600
$4.7600 / $5.6000 Buy Now
Chip1Cloud SENSOR OPT REFLECTIVE 2MM 6SMD 1500
RFQ
DISTI # AEDR-8300-1P2
EBV Elektronik Reflective Surface Mount Optical Encoder T/R (Alt: AEDR-8300-1P2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 4 Days EBV - 0
Buy Now
DISTI # 1161102
Farnell ENCODER, 2CHANNEL, SMD, 150LPI RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 0
  • 1 $9.4220
  • 5 $8.4525
  • 10 $7.4829
  • 50 $6.9982
  • 100 $6.5755
  • 250 $6.1405
$6.1405 / $9.4220 Buy Now
DISTI # 2917759
Farnell OPTICAL ENCODER, 2CH, 4.5-5.5V RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape 0
  • 1 $9.4220
  • 5 $8.4525
  • 10 $7.4829
  • 50 $6.9982
  • 100 $6.5755
  • 250 $6.1405
$6.1405 / $9.4220 Buy Now
DISTI # 2917759RL
Farnell OPTICAL ENCODER, 2CH, 4.5-5.5V RoHS: Compliant Min Qty: 10 Lead time: 33 Weeks, 1 Days Container: Reel 0
  • 10 $7.4829
  • 50 $6.9982
  • 100 $6.5755
  • 250 $6.1405
$6.1405 / $7.4829 Buy Now
Neutron USA Optical Switches, Reflective, Photo IC Output 2 Channel 150LPI 50
  • 1 $65.1800
$65.1800 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 100 1600
  • 100 $7.0600
  • 1,600 $6.5700
$6.5700 / $7.0600 Buy Now

Part Details for AEDR-8300-1P2

AEDR-8300-1P2 CAD Models

AEDR-8300-1P2 Part Data Attributes

AEDR-8300-1P2 Broadcom Limited
Buy Now Datasheet
Compare Parts:
AEDR-8300-1P2 Broadcom Limited Rotary/Linear Position Encoder, Single, 2 Channels, LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BROADCOM INC
Package Description LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN
Reach Compliance Code compliant
Samacsys Manufacturer Avago Technologies
Configuration SINGLE, 2 CHANNELS
Mounting Feature SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type ROTARY/LINEAR POSITION ENCODER
Supply Voltage-Max 5.5 V
Surface Mount YES

AEDR-8300-1P2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AEDR-8300-1P2 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AEDR-8300-1P2 by Broadcom Limited

  • Please alert me when AEDR-8300-1P2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AEDR-8300-1P2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AEDR-8300-1P2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AEDR-8300-1P2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AEDR-8300-1P2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AEDR-8300-1P2 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: