Part Details for AEE02BB24-M by Artesyn Embedded Technologies
Overview of AEE02BB24-M by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for AEE02BB24-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4135
|
Newark | Dc-Dc Converter, Medical, 12V, 840A, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:840Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Artesyn Embedded Technologies AEE02BB24-M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9300 / $78.2500 | Buy Now |
DISTI #
000000000005627158
|
Sager | Isolated DC/DC Converters - Through Hole 20W 18-36Vin +/-12Vout 840mA Med Min Qty: 1 | 4 |
|
$52.1900 / $56.7400 | Buy Now |
Part Details for AEE02BB24-M
AEE02BB24-M CAD Models
AEE02BB24-M Part Data Attributes
|
AEE02BB24-M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AEE02BB24-M
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |