Part Details for AEPAL88B-22V10-25 by Advanced Electronic Packaging
Overview of AEPAL88B-22V10-25 by Advanced Electronic Packaging
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AEPAL88B-22V10-25
AEPAL88B-22V10-25 CAD Models
AEPAL88B-22V10-25 Part Data Attributes
|
AEPAL88B-22V10-25
Advanced Electronic Packaging
Buy Now
Datasheet
|
Compare Parts:
AEPAL88B-22V10-25
Advanced Electronic Packaging
OT PLD, 25ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ELECTRONIC PACKAGING | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XZMA-T96 | |
Number of Dedicated Inputs | 44 | |
Number of I/O Lines | 40 | |
Number of Terminals | 96 | |
Organization | 44 DEDICATED INPUTS, 40 I/O | |
Output Function | MACROCELL | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |