Part Details for AEQ20A48-6 by Artesyn Embedded Technologies
Overview of AEQ20A48-6 by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AEQ20A48-6
AEQ20A48-6 CAD Models
AEQ20A48-6 Part Data Attributes
|
AEQ20A48-6
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AEQ20A48-6
Artesyn Embedded Technologies
IC 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-8, Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.5 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for AEQ20A48-6
This table gives cross-reference parts and alternative options found for AEQ20A48-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEQ20A48-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALQ20A48N-6 | IC 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-8, Power Supply Module | Artesyn Embedded Technologies | AEQ20A48-6 vs ALQ20A48N-6 |
HBS100ZG-AT2V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | AEQ20A48-6 vs HBS100ZG-AT2V |
VI-LC30-EWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AEQ20A48-6 vs VI-LC30-EWH1 |
VI-LCN0-IW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AEQ20A48-6 vs VI-LCN0-IW-CC |
JFW100A1 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, MODULE-18 | GE Power Electronics Inc | AEQ20A48-6 vs JFW100A1 |
BXA100-48S05-4 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Artesyn Embedded Technologies | AEQ20A48-6 vs BXA100-48S05-4 |
CHB100-48S05N-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, METAL, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | AEQ20A48-6 vs CHB100-48S05N-C |
ERS4050P020S05 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | AEQ20A48-6 vs ERS4050P020S05 |
HBS100ZG-A81V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | AEQ20A48-6 vs HBS100ZG-A81V |
VWS100ZG-3V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | AEQ20A48-6 vs VWS100ZG-3V |