Part Details for AER21-21-23CB/A01 by CTS Corporation
Overview of AER21-21-23CB/A01 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AER21-21-23CB/A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AER21-21-23CB/A01-ND
|
DigiKey | HEATSINK FORGED BLK ANO TOP MNT Min Qty: 300 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0890 | Buy Now |
DISTI #
AER21-21-23CB/A01
|
Avnet Americas | Forged Heat Sink Plate Fins 6063 Aluminum Alloy Black Anodized Finish 3.42°C/Watt Thermal Resistance 2 x 7 Fin Matrix 20.6 x 20.6 x 22.6mm Tray - Trays (Alt: AER21-21-23CB/A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tray | 0 |
|
$3.3979 / $5.4345 | Buy Now |
DISTI #
774-AER212123CB/A01
|
Mouser Electronics | Heat Sinks Type: Top mount / Shape: Square line fin / Length: 0.811" / Width: 0.811" / Height: 0.890" / Material: Aluminum Alloy / Material Finish: Black Anodize RoHS: Compliant | 0 |
|
$4.7100 / $5.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4700 / $9.3600 | Buy Now |
DISTI #
AER21-21-23CB/A01
|
Avnet Americas | Forged Heat Sink Plate Fins 6063 Aluminum Alloy Black Anodized Finish 3.42°C/Watt Thermal Resistance 2 x 7 Fin Matrix 20.6 x 20.6 x 22.6mm Tray - Trays (Alt: AER21-21-23CB/A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
AER21-21-23CB/A01
|
Avnet Americas | Forged Heat Sink Plate Fins 6063 Aluminum Alloy Black Anodized Finish 3.42°C/Watt Thermal Resistance 2 x 7 Fin Matrix 20.6 x 20.6 x 22.6mm Tray - Trays (Alt: AER21-21-23CB/A01) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |