Part Details for AF0201FR-07100RL by YAGEO Corporation
Results Overview of AF0201FR-07100RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AF0201FR-07100RL Information
AF0201FR-07100RL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AF0201FR-07100RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58AK5625
|
Newark | Res, 100R, 1%, 0.05W, Thick Film, 0201, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:25V Rohs Compliant: Yes |Yageo AF0201FR-07100RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
|
DISTI #
59AK1492
|
Newark | Res, 100R, 1%, 0.05W, Thick Film, 0201, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:25V Rohs Compliant: Yes |Yageo AF0201FR-07100RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
|
DISTI #
AF0201FR-07100RL
|
Avnet Americas | - Tape and Reel (Alt: AF0201FR-07100RL) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 / $0.0057 | Buy Now |
|
DISTI #
WSR3144
|
Rutronik | AS0201 100R 1% 0,05W ANTISULFUR RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0049 / $0.0057 | Buy Now |
|
DISTI #
AF0201FR-07100RL
|
Avnet Abacus | (Alt: AF0201FR-07100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: AF0201FR-07100RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AF0201FR-07100RL
AF0201FR-07100RL Part Data Attributes
|
|
AF0201FR-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0201FR-07100RL
YAGEO Corporation
Fixed Resistor, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | ANTI-SULFUR | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.23 mm | |
| Package Length | 0.6 mm | |
| Package Style | SMT | |
| Package Width | 0.3 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.05 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 100 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0201 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 25 V |
Alternate Parts for AF0201FR-07100RL
This table gives cross-reference parts and alternative options found for AF0201FR-07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201FR-07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WR02X1000FAL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | AF0201FR-07100RL vs WR02X1000FAL |
| RMCS0201FG100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | AF0201FR-07100RL vs RMCS0201FG100R |
| CR-01FLB--100RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AF0201FR-07100RL vs CR-01FLB--100RAC |
| AS01FWF1000A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AF0201FR-07100RL vs AS01FWF1000A |
| RK73H1HTQTC1000F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AF0201FR-07100RL vs RK73H1HTQTC1000F |
| AGCR0201-NL-1000FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AF0201FR-07100RL vs AGCR0201-NL-1000FT |
| AC0201FR-13100RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AF0201FR-07100RL vs AC0201FR-13100RL |
| CR0201F100RP10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | AF0201FR-07100RL vs CR0201F100RP10 |
| RC01W1000FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AF0201FR-07100RL vs RC01W1000FT |
| CQ01WMF1000TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | AF0201FR-07100RL vs CQ01WMF1000TEE |
AF0201FR-07100RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for AF0201FR-07100RL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, AF0201FR-07100RL is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, and cadmium above the allowed limits.
-
The MSL of AF0201FR-07100RL is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
-
Yes, AF0201FR-07100RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
AF0201FR-07100RL should be stored in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%.