Part Details for AF0402JR-071ML by YAGEO Corporation
Results Overview of AF0402JR-071ML by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AF0402JR-071ML Information
AF0402JR-071ML by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AF0402JR-071ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58AK9560
|
Newark | Res, 1M, 5%, 0.063W, Thick Film, 0402, Resistance:1Mohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Yageo AF0402JR-071ML RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
|
DISTI #
59AK1567
|
Newark | Res, 1M, 5%, 0.063W, Thick Film, 0402, Resistance:1Mohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Yageo AF0402JR-071ML RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
|
DISTI #
AF0402JR-071ML
|
Avnet Americas | - Tape and Reel (Alt: AF0402JR-071ML) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0018 | Buy Now |
US Tariff Estimator: AF0402JR-071ML by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AF0402JR-071ML
AF0402JR-071ML Part Data Attributes
|
|
AF0402JR-071ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402JR-071ML
YAGEO Corporation
Fixed Resistor, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | ANTI-SULFUR | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 mm | |
| Package Length | 1 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.5 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 1000000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for AF0402JR-071ML
This table gives cross-reference parts and alternative options found for AF0402JR-071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402JR-071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WR04X105JTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AF0402JR-071ML vs WR04X105JTLV |
| HFWF02JV-105-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1e+06ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AF0402JR-071ML vs HFWF02JV-105-W |
| HASG02JVEX1004A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AF0402JR-071ML vs HASG02JVEX1004A |
| VRNSHN-105-J | Cyntec Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AF0402JR-071ML vs VRNSHN-105-J |
| WR04X105JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | AF0402JR-071ML vs WR04X105JBL |
| CR-02JMB----1MAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AF0402JR-071ML vs CR-02JMB----1MAC |
| WR04W105JTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1e+06ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AF0402JR-071ML vs WR04W105JTLJ |
| WR04X105JGLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AF0402JR-071ML vs WR04X105JGLV |
| FPF02JV-105-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1e+06ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AF0402JR-071ML vs FPF02JV-105-M |
| CAR04J105CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AF0402JR-071ML vs CAR04J105CT-H |
AF0402JR-071ML Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for AF0402JR-071ML is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, AF0402JR-071ML is compatible with lead-free soldering and meets the requirements of RoHS and REACH regulations.
-
The MSL of AF0402JR-071ML is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
-
Yes, AF0402JR-071ML is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage of AF0402JR-071ML is 50V, but it's recommended to operate it at a maximum of 40V for optimal performance and reliability.