Part Details for AF0402JR-103R9L by YAGEO Corporation
Overview of AF0402JR-103R9L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402JR-103R9L
AF0402JR-103R9L CAD Models
AF0402JR-103R9L Part Data Attributes
|
AF0402JR-103R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402JR-103R9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402JR-103R9L
This table gives cross-reference parts and alternative options found for AF0402JR-103R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402JR-103R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT023R9JH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | AF0402JR-103R9L vs RTT023R9JH2 |
BCTF000402-3R90JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AF0402JR-103R9L vs BCTF000402-3R90JTH |
RTT023R9JH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | AF0402JR-103R9L vs RTT023R9JH4 |
RC0402J3R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Synton-Tech Corp | AF0402JR-103R9L vs RC0402J3R9 |
CPW10-3R9-JN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AF0402JR-103R9L vs CPW10-3R9-JN |
CRCW04023R90JNEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AF0402JR-103R9L vs CRCW04023R90JNEDC |
CR10-3R9-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AF0402JR-103R9L vs CR10-3R9-JK |
RTT023R9JBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | AF0402JR-103R9L vs RTT023R9JBA |
CPW10-3R9-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AF0402JR-103R9L vs CPW10-3R9-JY |
RTT023R9JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.9ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | AF0402JR-103R9L vs RTT023R9JH5 |