AF8958CSLA
Description: Transistor,

Overview of AF8958CSLA by Anachip Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for AF8958CSLA by Anachip Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF8958CSLA by Anachip Corporation

AF8958CSLA
Anachip Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANACHIP CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Drain Current-Max (ID)
5.2 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs)
2.1 W
Surface Mount
YES
Want to compare parts?
  1. AF8958CSLA
    Anachip Corporation
    Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF8958CSLA by Anachip Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF8958CSLA by Anachip Corporation

Select Manufacturer
Which Manufacturer of AF8958CSLA would you like to use for your alert(s)?
  • Please alert me when AF8958CSLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF8958CSLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF8958CSLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF8958CSLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF8958CSLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF8958CSLA by Anachip Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: