Part Details for AFBR-390500RZ by Broadcom Limited
Overview of AFBR-390500RZ by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-390500RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3612-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBAUD Min Qty: 240 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0601 | Buy Now |
DISTI #
AFBR-390500RZ
|
Avnet Americas | TX/RX Optical Fiber 5MBd 8-Pin - Rail/Tube (Alt: AFBR-390500RZ) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$23.0656 / $27.1360 | Buy Now |
DISTI #
630-AFBR390500RZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers REGULUS FLEX SH LINK 5MBAUD, 4INCH RoHS: Compliant | 0 |
|
$28.0500 | Order Now |
DISTI #
AFBR-390500RZ
|
Avnet Americas | TX/RX Optical Fiber 5MBd 8-Pin - Rail/Tube (Alt: AFBR-390500RZ) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$23.0656 / $27.1360 | Buy Now |
DISTI #
AFBR-390500RZ
|
Avnet Americas | TX/RX Optical Fiber 5MBd 8-Pin - Rail/Tube (Alt: AFBR-390500RZ) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$23.0656 / $27.1360 | Buy Now |
DISTI #
AFBR-390500RZ
|
EBV Elektronik | TX/RX Optical Fiber 5MBd 8-Pin (Alt: AFBR-390500RZ) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for AFBR-390500RZ
AFBR-390500RZ CAD Models
AFBR-390500RZ Part Data Attributes
|
AFBR-390500RZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-390500RZ
Broadcom Limited
Fiber Optic Device, Through Hole Mount, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 10.16 mm | |
Body Height | 7.7 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 650 nm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |