-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Device, Through Hole Mount, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4464
|
Newark | Transceiver Mod, 5Mbaud, 650Nm, Wavelength Typ:650Nm, Supply Voltage:5.25V, Data Rate Max:5Mbaud, Product Range:- Rohs Compliant: Yes |Broadcom AFBR-390575RZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$22.4400 / $32.0100 | Buy Now |
DISTI #
516-3614-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBAUD Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7947 / $31.8700 | Buy Now |
DISTI #
AFBR-390575RZ
|
Avnet Americas | TX/RX Optical Fiber 5MBd 8-Pin - Rail/Tube (Alt: AFBR-390575RZ) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$17.2992 / $20.3520 | Buy Now |
DISTI #
630-AFBR390575RZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers REGULUS FLEX SH LINK 5MBAUD, 3INCH RoHS: Compliant | 17 |
|
$21.7900 / $30.2100 | Buy Now |
DISTI #
AFBR-390575RZ
|
Avnet Americas | TX/RX Optical Fiber 5MBd 8-Pin - Rail/Tube (Alt: AFBR-390575RZ) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$17.2992 / $20.3520 | Buy Now |
DISTI #
AFBR-390575RZ
|
EBV Elektronik | TX/RX Optical Fiber 5MBd 8-Pin (Alt: AFBR-390575RZ) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 2 Weeks, 3 Days | EBV - 120 |
|
Buy Now | |
DISTI #
3677039
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.5309 / $34.3446 | Buy Now |
DISTI #
3677039
|
Farnell | TRANSCEIVER MODULE, 5MBAUD, 650NM, 5.25V RoHS: Compliant Min Qty: 240 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$21.0779 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 120 |
|
$26.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-390575RZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-390575RZ
Broadcom Limited
Fiber Optic Device, Through Hole Mount, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 10.16 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 81.26 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 650 nm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |