Part Details for AFBR-5803Z by Broadcom Limited
Overview of AFBR-5803Z by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-5803Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9037
|
Newark | Transceiver Module, 100Mbps, 1300Nm, 5V, Wavelength Typ:1300Nm, Supply Voltage:5V, Data Rate Max:100Mbps, Product Range:Afbr Series Rohs Compliant: Yes |Broadcom AFBR-5803Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 532 |
|
$30.3300 / $32.6700 | Buy Now |
DISTI #
516-1991-ND
|
DigiKey | TXRX OPT 1X9 100MBPS DUPLEX SC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2128 In Stock |
|
$30.7985 / $41.5000 | Buy Now |
DISTI #
AFBR-5803Z
|
Avnet Americas | TX/RX Optical Fiber 125MBd 9-Pin - Rail/Tube (Alt: AFBR-5803Z) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 959 |
|
$24.8744 / $29.2640 | Buy Now |
DISTI #
630-AFBR-5803Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Transceiver RoHS: Compliant | 3685 |
|
$28.9100 / $40.0200 | Buy Now |
DISTI #
AFBR-5803Z
|
Avnet Americas | TX/RX Optical Fiber 125MBd 9-Pin - Rail/Tube (Alt: AFBR-5803Z) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 959 |
|
$24.8744 / $29.2640 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 87 |
|
$41.3016 / $43.0228 | Buy Now |
DISTI #
AFBR-5803Z
|
Avnet Americas | TX/RX Optical Fiber 125MBd 9-Pin - Rail/Tube (Alt: AFBR-5803Z) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 2533 |
|
$24.8744 / $29.2640 | Buy Now |
DISTI #
AFBR-5803Z
|
EBV Elektronik | (Alt: AFBR-5803Z) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 31540 |
|
Buy Now | |
DISTI #
9450025
|
element14 Asia-Pacific | TRANSCEIVER, ETHERNET, DUPLEX, SC RoHS: Compliant Min Qty: 1 Container: Each | 1075 |
|
$32.3310 / $43.5583 | Buy Now |
DISTI #
9450025
|
Farnell | TRANSCEIVER, ETHERNET, DUPLEX, SC RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 1075 |
|
$28.9049 / $39.8812 | Buy Now |