Part Details for AFBR-59E4APZ-LH by Broadcom Limited
Overview of AFBR-59E4APZ-LH by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for AFBR-59E4APZ-LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4466
|
Newark | Fibre Optics, 1308Nm, 3.3V, Wavelength Typ:1308Nm, Supply Voltage:3.3V, Data Rate Max:125Mbaud, Product Range:- Rohs Compliant: Yes |Broadcom AFBR-59E4APZ-LH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$54.9400 | Buy Now |
DISTI #
516-4029-ND
|
DigiKey | TXRX MULTIMODE SFF FE LOW POWER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
128 In Stock |
|
$63.2279 / $77.4900 | Buy Now |
DISTI #
AFBR-59E4APZ-LH
|
Avnet Americas | TX/RX Optical Fiber 125MBd 10-Pin DIP - Bulk (Alt: AFBR-59E4APZ-LH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 450 |
|
$54.7128 / $64.3680 | Buy Now |
DISTI #
630-AFBR-59E4APZ-LH
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 1310nm Multimode 125MBd SFF Transcver RoHS: Compliant | 145 |
|
$61.9800 / $75.9600 | Buy Now |
DISTI #
AFBR-59E4APZ-LH
|
Avnet Americas | TX/RX Optical Fiber 125MBd 10-Pin DIP - Bulk (Alt: AFBR-59E4APZ-LH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 450 |
|
$54.7128 / $64.3680 | Buy Now |
DISTI #
AFBR-59E4APZ-LH
|
Avnet Americas | TX/RX Optical Fiber 125MBd 10-Pin DIP - Bulk (Alt: AFBR-59E4APZ-LH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 450 |
|
$54.7128 / $64.3680 | Buy Now |
DISTI #
AFBR-59E4APZ-LH
|
EBV Elektronik | TX/RX Optical Fiber 125MBd 10-Pin DIP (Alt: AFBR-59E4APZ-LH) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 90 |
|
Buy Now | |
DISTI #
3677043
|
element14 Asia-Pacific | TRANSCEIVER MOD, 125MBAUD, 1308NM, 3.3V RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$64.9723 / $79.2030 | Buy Now |
DISTI #
3677043
|
Farnell | TRANSCEIVER MOD, 125MBAUD, 1308NM, 3.3V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 16 |
|
$64.8865 / $75.3069 | Buy Now |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers 1310nm Multimode 125MBd SFF Transcver | 50 |
|
$143.4800 | Buy Now |
Part Details for AFBR-59E4APZ-LH
AFBR-59E4APZ-LH CAD Models
AFBR-59E4APZ-LH Part Data Attributes
|
AFBR-59E4APZ-LH
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-59E4APZ-LH
Broadcom Limited
Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-02-21 | |
Samacsys Manufacturer | Avago Technologies | |
Fiber Optic Device Type | TRANSCEIVER | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |
Alternate Parts for AFBR-59E4APZ-LH
This table gives cross-reference parts and alternative options found for AFBR-59E4APZ-LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-59E4APZ-LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-59E4APZ | Transceiver, 1270nm Min, 1380nm Max, LC Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT, PLASTIC, DIP-10 | Broadcom Limited | AFBR-59E4APZ-LH vs AFBR-59E4APZ |