-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Device, FC Connector, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6789
|
Newark | Optical Power Converter, Fc, 800-850Nm, Connector Type:Fc Fibre Optic, Fibre Type:Multimode, Output Voltage:3.6V, Optical Wavelength:800Nm To 850Nm, Output Power Max:650Mw, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Broadcom AFBR-POC204L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$561.7900 | Buy Now |
DISTI #
516-3889-ND
|
DigiKey | PWR CONVERT OPTICAL 5V FC CONN Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$540.1845 | Buy Now |
DISTI #
AFBR-POC204L
|
Avnet Americas | FC Port Optical Power Converter 808nm 2-Pin - Bulk (Alt: AFBR-POC204L) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$497.3520 / $585.1200 | Buy Now |
DISTI #
630-AFBR-POC204L
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers PC, 3-3,5 V, FC con. RoHS: Compliant | 0 |
|
$540.1900 | Order Now |
DISTI #
AFBR-POC204L
|
Avnet Americas | FC Port Optical Power Converter 808nm 2-Pin - Bulk (Alt: AFBR-POC204L) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$497.3520 / $585.1200 | Buy Now |
DISTI #
AFBR-POC204L
|
Avnet Americas | FC Port Optical Power Converter 808nm 2-Pin - Bulk (Alt: AFBR-POC204L) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$497.3520 / $585.1200 | Buy Now |
DISTI #
AFBR-POC204L
|
EBV Elektronik | FC Port Optical Power Converter 808nm 2-Pin (Alt: AFBR-POC204L) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3018328
|
element14 Asia-Pacific | OPTICAL POWER CONVERTER, FC, 800-850NM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$568.3353 | Buy Now |
DISTI #
3018328
|
Farnell | OPTICAL POWER CONVERTER, FC, 800-850NM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$556.5989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-POC204L
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-POC204L
Broadcom Limited
Fiber Optic Device, FC Connector, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Connection Type | FC CONNECTOR | |
Fiber Optic Device Type | CONVERTER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Power Output-Nom | 895 mW | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |