Part Details for AFBR-POC404L by Broadcom Limited
Overview of AFBR-POC404L by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AFBR-POC404L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6791
|
Newark | Optical Power Converter, St, 800-850Nm, Connector Type:St Fibre Optic, Fibre Type:Multimode, Output Voltage:3.6V, Optical Wavelength:800Nm To 850Nm, Output Power Max:650Mw, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Broadcom AFBR-POC404L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$561.7900 | Buy Now |
DISTI #
516-3891-ND
|
DigiKey | PWR CONVERT OPTICAL 5V ST CONN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
32 In Stock |
|
$540.1850 / $561.7900 | Buy Now |
DISTI #
AFBR-POC404L
|
Avnet Americas | ST Port Optical Power Converter 808nm 2-Pin - Bulk (Alt: AFBR-POC404L) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$497.3520 / $585.1200 | Buy Now |
DISTI #
630-AFBR-POC404L
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers PC , 3-3,5 V ST con. | 0 |
|
$540.1800 | Order Now |
DISTI #
AFBR-POC404L
|
Avnet Americas | ST Port Optical Power Converter 808nm 2-Pin - Bulk (Alt: AFBR-POC404L) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$497.3520 / $585.1200 | Buy Now |
DISTI #
AFBR-POC404L
|
Avnet Americas | ST Port Optical Power Converter 808nm 2-Pin - Bulk (Alt: AFBR-POC404L) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$497.3520 / $585.1200 | Buy Now |
DISTI #
AFBR-POC404L
|
EBV Elektronik | ST Port Optical Power Converter 808nm 2-Pin (Alt: AFBR-POC404L) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3018330
|
element14 Asia-Pacific | OPTICAL POWER CONVERTER, ST, 800-850NM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$567.6138 | Buy Now |
DISTI #
3018330
|
Farnell | OPTICAL POWER CONVERTER, ST, 800-850NM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$556.7368 | Buy Now |
|
Flip Electronics | Stock, ship today | 10 |
|
$438.8400 | RFQ |
Part Details for AFBR-POC404L
AFBR-POC404L CAD Models
AFBR-POC404L Part Data Attributes
|
AFBR-POC404L
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-POC404L
Broadcom Limited
Fiber Optic Device, ST Connector, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Connection Type | ST CONNECTOR | |
Fiber Optic Device Type | CONVERTER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Power Output-Nom | 895 mW | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |