-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Avalanche Photodiode Detector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0032
|
Newark | Silicon Photomultiplier, 420Nm, Smd-16, Active Area Dimensions:13.54Mm X 6.54Mm, Microcell Size:40µm, Optimized Wavelength:420Nm, No. Of Pins:16Pins, Product Range:-, No. Of Microcells:22428Microcells, Sensor Case Style:Smd Rohs Compliant: Yes |Broadcom AFBR-S4N66P024M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$61.6300 / $71.7400 | Buy Now |
DISTI #
516-AFBR-S4N66P024M-ND
|
DigiKey | SENSOR PHOTODIODE 420NM ARRAY Min Qty: 1 Lead time: 15 Weeks Container: Tray |
104 In Stock |
|
$52.3862 / $69.3300 | Buy Now |
DISTI #
AFBR-S4N66P024M
|
Avnet Americas | Silicon Photomultiplier Array, 2x1, 13.54mm x 6.54mm, 40µm/22428Microcells, 420nm, SMD, 16 Pin - Boxed Product (Development Kits) (Alt: AFBR-S4N66P024M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$48.7152 / $57.3120 | Buy Now |
DISTI #
630-AFBR-S4N66P024M
|
Mouser Electronics | Photodiodes Silicon Photomultiplier - Photodiodes 2x1 SiPM Array PCB 6x6mm2 40um NUV-MT RoHS: Compliant | 95 |
|
$56.2900 / $69.1400 | Buy Now |
DISTI #
AFBR-S4N66P024M
|
EBV Elektronik | Silicon Photomultiplier Array, 2x1, 13.54mm x 6.54mm, 40�m/22428Microcells, 420nm, SMD, 16 Pin (Alt: AFBR-S4N66P024M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-S4N66P024M
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-S4N66P024M
Broadcom Limited
Avalanche Photodiode Detector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Fiber Optic Device Type | AVELANCHE PHOTODIODE DETECTOR |