Datasheets
AFD1-020040-17P by:

2000MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER

Part Details for AFD1-020040-17P by L3 Harris Narda-Miteq

Overview of AFD1-020040-17P by L3 Harris Narda-Miteq

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AFD1-020040-17P

Part # Distributor Description Stock Price Buy
DISTI # 1949-AFD1-020040-17P-ND
DigiKey IC RF AMP GPS 2GHZ-4GHZ MODULE Lead time: 15 Weeks Container: Box Temporarily Out of Stock
Buy Now

Part Details for AFD1-020040-17P

AFD1-020040-17P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AFD1-020040-17P Part Data Attributes

AFD1-020040-17P L3 Harris Narda-Miteq
Buy Now Datasheet
Compare Parts:
AFD1-020040-17P L3 Harris Narda-Miteq 2000MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
Part Life Cycle Code Active
Ihs Manufacturer MITEQ INC
Reach Compliance Code unknown
Additional Feature SMA-F
Construction COAXIAL
Gain 9 dB
Operating Frequency-Max 4000 MHz
Operating Frequency-Min 2000 MHz
RF/Microwave Device Type WIDE BAND LOW POWER
VSWR-Max 2

AFD1-020040-17P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFD1-020040-17P by L3 Harris Narda-Miteq.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFD1-020040-17P by L3 Harris Narda-Miteq

  • Please alert me when AFD1-020040-17P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AFD1-020040-17P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFD1-020040-17P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AFD1-020040-17P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFD1-020040-17P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFD1-020040-17P by L3 Harris Narda-Miteq

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: