-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFK107M50F24VT-F by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y4921
|
Newark | Cap, 100Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Afk_V Series, Product Diameter:8Mm Rohs Compliant: Yes |Cornell Dubilier AFK107M50F24VT-F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
|
DISTI #
38AJ5791
|
Newark | Smt-Al(V-Chip) |Cornell Dubilier AFK107M50F24VT-F RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $3.3900 | Buy Now |
|
DISTI #
AFK107M50F24VT-F
|
IBS Electronics | CAP ALUMINUM LYTIC 100UF 50V 20% (8 X 10.5MM) SMD 0.34 OHM 350MA 2000H 105C AUTOMOTIVE T/R Min Qty: 80 Package Multiple: 1 | 13875 |
|
$1.6750 / $1.8000 | Buy Now |
|
DISTI #
AFK107M50F24VTF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
AFK107M50F24VT-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK107M50F24VT-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Esr Is Measured At 100 Khz | |
| Capacitance | 100 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 340 MΩ | |
| Height | 10.5 Mm | |
| JESD-609 Code | e6 | |
| Leakage Current | 0.05 Ma | |
| Length | 8.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Ripple Current | 262.5 Ma | |
| Size Code | 3333 | |
| Surface Mount | Yes | |
| Tan Delta | 0.1 | |
| Terminal Finish | Tin/Bismuth (Sn/Bi) | |
| Terminal Shape | Flat | |
| Width | 8.3 Mm |
This table gives cross-reference parts and alternative options found for AFK107M50F24VT-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFK107M50F24VT-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCVVT050M101FB3L | SPC Multicomp | $0.0241 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | AFK107M50F24VT-F vs MCVVT050M101FB3L |
| NACEW101M50V8X10.5TR13F | NIC Components Corp | $0.1071 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, 3533, CHIP, ROHS COMPLIANT | AFK107M50F24VT-F vs NACEW101M50V8X10.5TR13F |
| NAZT101M50V8X10.5NBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | AFK107M50F24VT-F vs NAZT101M50V8X10.5NBF |
| NACZ101M50V8X10.5TR15F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 3533, | AFK107M50F24VT-F vs NACZ101M50V8X10.5TR15F |
| NAZT101M50V8X10.5NLBWF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | AFK107M50F24VT-F vs NAZT101M50V8X10.5NLBWF |
| NACEW101M50V8X10.5TR13 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CAN | AFK107M50F24VT-F vs NACEW101M50V8X10.5TR13 |
| RAVVD101M1UEH5002U | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | AFK107M50F24VT-F vs RAVVD101M1UEH5002U |
| NACEW101M50V8X10.5TR15YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 3533, | AFK107M50F24VT-F vs NACEW101M50V8X10.5TR15YF |
| RVD-50V101MGA5UQ-R2 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | AFK107M50F24VT-F vs RVD-50V101MGA5UQ-R2 |
| NAZJ101M50V8X10.5NLBYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | AFK107M50F24VT-F vs NAZJ101M50V8X10.5NLBYF |
The recommended soldering temperature for the AFK107M50F24VT-F is 260°C (500°F) for 10 seconds or less.
Yes, the AFK107M50F24VT-F is designed to withstand high-vibration environments and is suitable for use in applications with high mechanical stress.
The ESR of the AFK107M50F24VT-F is approximately 0.015 ohms at 100 kHz.
Yes, the AFK107M50F24VT-F is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The maximum operating temperature range for the AFK107M50F24VT-F is -40°C to 105°C (-40°F to 221°F).