-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAW Filter, 1 Function(s), 1575.42MHz, ROHS COMPLIANT, HERMETICALLY SEALED PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7537
|
Newark | Saw Filter, 1.57542Ghz, Smd-5, Center Frequency:1.57542Ghz, Pass Band Frequency:1.57442Ghz A 1.57642Ghz, Saw Filter Applications:Cellular Phones, Remote Control, Wireless Communication, No. Of Pins:5Pins, Filter Case Style:Smd Rohs Compliant: Yes |Abracon AFS14A04-1575.42-T3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1884 |
|
$0.4000 | Buy Now |
DISTI #
89AH0811
|
Newark | Saw Filter, 1.57542Ghz, Smd-5 Rohs Compliant: Yes |Abracon AFS14A04-1575.42-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.4860 | Buy Now |
DISTI #
535-12060-1-ND
|
DigiKey | FILTER SAW 1.575GHZ 5SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
157858 In Stock |
|
$0.3097 / $0.7400 | Buy Now |
DISTI #
AFS14A04-1575.42-T
|
Avnet Americas | SAW Filter, 1.57542 GHz, 1.57442GHz ~ 1.57642GHz - Tape and Reel (Alt: AFS14A04-1575.42-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 51000 |
|
$0.3753 / $0.4651 | Buy Now |
DISTI #
56AC7537
|
Avnet Americas | SAW Filter, 1.57542 GHz, 1.57442GHz ~ 1.57642GHz - Product that comes on tape, but is not reeled (Alt: 56AC7537) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 3 Days Container: Ammo Pack | 1884 Partner Stock |
|
$0.5870 / $0.8010 | Buy Now |
DISTI #
73885241
|
RS | Filter, SAW, 1.575.42 GHZ, 1.4 x 1.1 x 0.7 mm, surface mount device | Abracon AFS14A04-1575.42-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.5500 | RFQ |
|
Future Electronics | SAW FILTER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3780 | Buy Now |
|
Onlinecomponents.com | Saw Filter, 1.57542Ghz, Smd-5 Rohs Compliant: Yes |Abracon AFS14A04-1575.42-T3 RoHS: Compliant |
5800 In Stock |
|
$0.2970 / $0.3870 | Buy Now |
DISTI #
AFS14A04-1575.42-T3
|
TTI | Signal Conditioning 1575.42MHZ 1.4X1.1X0.7MM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 81000 In Stock |
|
$0.2960 / $0.3560 | Buy Now |
DISTI #
AFS14A04-1575.42-T
|
Avnet Americas | SAW Filter, 1.57542 GHz, 1.57442GHz ~ 1.57642GHz - Tape and Reel (Alt: AFS14A04-1575.42-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 51000 |
|
$0.3753 / $0.4651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFS14A04-1575.42-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFS14A04-1575.42-T3
Abracon Corporation
SAW Filter, 1 Function(s), 1575.42MHz, ROHS COMPLIANT, HERMETICALLY SEALED PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.1 mm |