Part Details for AFS14A11-722.00-T3 by Abracon Corporation
Overview of AFS14A11-722.00-T3 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for AFS14A11-722.00-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W7789
|
Newark | Filter Saw 722Mhz 5Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AFS14A11-722.00-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
535-12061-1-ND
|
DigiKey | FILTER SAW 722MHZ 5SMD Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3628 / $0.7400 | Buy Now |
DISTI #
AFS14A11-722.00-T3
|
Avnet Americas | 1.41.10.7 MM, SAW FILTER - Tape and Reel (Alt: AFS14A11-722.00-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.2982 | Buy Now |
DISTI #
815-AFS14A11-722-T3
|
Mouser Electronics | Signal Conditioning FILTER SAW 722MHZ 5SMD RoHS: Compliant | 0 |
|
$0.3480 / $0.3630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.2930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2327 / $0.3532 | Buy Now |
Part Details for AFS14A11-722.00-T3
AFS14A11-722.00-T3 CAD Models
AFS14A11-722.00-T3 Part Data Attributes
|
AFS14A11-722.00-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFS14A11-722.00-T3
Abracon Corporation
SAW Filter, 1 Function(s), 722MHz, ROHS COMPLIANT, HERMETICALLY SEALED PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 722 MHz | |
Filter Type | SAW FILTER | |
Height | 0.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.8 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.1 mm |