-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAW Filter, 1 Function(s), 915MHz, ROHS COMPLIANT, HERMETICALLY SEALED PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W7791
|
Newark | Filter Saw 915Mhz 5Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AFS14A26-915.00-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.5660 | Buy Now |
DISTI #
56AC7538
|
Newark | Saw Filter, 915Mhz, Smd-5, Center Frequency:915Mhz, Pass Band Frequency:902Mhz A 928Mhz, Saw Filter Applications:Cellular Phones, Remote Control, Wireless Communication, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:- Rohs Compliant: Yes |Abracon AFS14A26-915.00-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5340 | Buy Now |
DISTI #
535-12062-1-ND
|
DigiKey | FILTER SAW 915MHZ 5SMD Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24502 In Stock |
|
$0.3671 / $0.8600 | Buy Now |
DISTI #
AFS14A26-915.00-T3
|
Avnet Americas | 1.41.10.7 MM, SAW FILTER - Tape and Reel (Alt: AFS14A26-915.00-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.5400 | Buy Now |
DISTI #
815-AFS14A26-915-T3
|
Mouser Electronics | Signal Conditioning 915 MHZ RoHS: Compliant | 10191 |
|
$0.4330 / $0.7400 | Buy Now |
|
Future Electronics | AFS Series 915 MHz 26 MHz Bw 2.5 dB Loss Surface Mount Saw Filter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5300 | Buy Now |
|
Onlinecomponents.com | SAW Filter 915MHz 3.1dB 50Ohm SMD 5 Pin SMT T/R RoHS: Compliant |
9000 In Stock |
|
$0.3540 / $0.5050 | Buy Now |
DISTI #
AFS14A26-915.00-T3
|
TTI | Signal Conditioning 915 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.3670 / $0.4180 | Buy Now |
DISTI #
AFS14A26-915.00-T3
|
Avnet Americas | 1.41.10.7 MM, SAW FILTER - Tape and Reel (Alt: AFS14A26-915.00-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 3000 |
|
$0.3618 / $0.5400 | Buy Now |
DISTI #
AFS14A26-915.00-T3
|
Avnet Americas | 1.41.10.7 MM, SAW FILTER - Tape and Reel (Alt: AFS14A26-915.00-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFS14A26-915.00-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFS14A26-915.00-T3
Abracon Corporation
SAW Filter, 1 Function(s), 915MHz, ROHS COMPLIANT, HERMETICALLY SEALED PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | SAW FILTER | |
Height | 0.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.1 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.1 mm |