Part Details for AFS14A35-1902.00-T3 by Abracon Corporation
Overview of AFS14A35-1902.00-T3 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1190-201KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-231KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-201KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for AFS14A35-1902.00-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W7795
|
Newark | Filter Saw 1.902Ghz 5Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AFS14A35-1902.00-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
AFS14A35-1902.00-T3-ND
|
DigiKey | FILTER SAW 1.902GHZ 5SMD Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AFS14A35-1902.00-T
|
Avnet Americas | 1.41.10.7 MM, SAW FILTER - Tape and Reel (Alt: AFS14A35-1902.00-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2298 / $0.3429 | Buy Now |
Part Details for AFS14A35-1902.00-T3
AFS14A35-1902.00-T3 CAD Models
AFS14A35-1902.00-T3 Part Data Attributes
|
AFS14A35-1902.00-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFS14A35-1902.00-T3
Abracon Corporation
SAW Filter, 1 Function(s), 1902MHz, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1902 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.4 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 200 OHM/22 nH Ω |