Part Details for AFT-18854-2RF by Avago Technologies
Overview of AFT-18854-2RF by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AFT-18854-2RF
AFT-18854-2RF CAD Models
AFT-18854-2RF Part Data Attributes
|
AFT-18854-2RF
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFT-18854-2RF
Avago Technologies
8000MHz - 18000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 8000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AFT-18854-2RF
This table gives cross-reference parts and alternative options found for AFT-18854-2RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT-18854-2RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFT-18854-2RF | Wide Band Low Power Amplifier, 8000MHz Min, 18000MHz Max, | Agilent Technologies Inc | AFT-18854-2RF vs AFT-18854-2RF |
AFT-18854-2RF | Wide Band Low Power Amplifier, 8000MHz Min, 18000MHz Max, | Broadcom Limited | AFT-18854-2RF vs AFT-18854-2RF |