Part Details for AFT-4231-20F by Avago Technologies
Overview of AFT-4231-20F by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for AFT-4231-20F
AFT-4231-20F CAD Models
AFT-4231-20F Part Data Attributes:
|
AFT-4231-20F
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFT-4231-20F
Avago Technologies
2000MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AFT-4231-20F
This table gives cross-reference parts and alternative options found for AFT-4231-20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT-4231-20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFT-4231-20F | Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max, | Broadcom Limited | AFT-4231-20F vs AFT-4231-20F |