There are no models available for this part yet.
Overview of AFT-4231-30F by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87606-610LF | Amphenol Communications Solutions | DX VCC DR .100 DP-2P3S S-AFT | |
MLC7542-311MEC | Coilcraft Inc | General Purpose Inductor, | |
MLC7542-311MEB | Coilcraft Inc | General Purpose Inductor, |
CAD Models for AFT-4231-30F by Broadcom Limited
Part Data Attributes for AFT-4231-30F by Broadcom Limited
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Operating Frequency-Max
|
4000 MHz
|
Operating Frequency-Min
|
2000 MHz
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
2
|
Alternate Parts for AFT-4231-30F
This table gives cross-reference parts and alternative options found for AFT-4231-30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT-4231-30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFT-4231-30F | 2000MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | AFT-4231-30F vs AFT-4231-30F |