AFT-4232-10F
Description: Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max,

Overview of AFT-4232-10F by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
87606-610LF Amphenol Communications Solutions DX VCC DR .100 DP-2P3S S-AFT
SK423-2 Coilcraft Inc Super Kit, 0603CT chip inductors, 2%, RoHS
C423-2 Coilcraft Inc Designer's Kit, 0603CT chip inductors, 2% tol, RoHS

CAD Models for AFT-4232-10F by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFT-4232-10F by Hewlett Packard Co

AFT-4232-10F
Hewlett Packard Co
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
MODULE
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
2000 MHz
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. AFT-4232-10F
    Hewlett Packard Co
    Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFT-4232-10F by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFT-4232-10F by Hewlett Packard Co

Select Manufacturer
Which Manufacturer of AFT-4232-10F would you like to use for your alert(s)?
  • Please alert me when AFT-4232-10F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFT-4232-10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFT-4232-10F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFT-4232-10F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFT-4232-10F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFT-4232-10F by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: