AFT-4234-40F
Description: Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max,

Overview of AFT-4234-40F by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
87606-610LF Amphenol Communications Solutions DX VCC DR .100 DP-2P3S S-AFT

CAD Models for AFT-4234-40F by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFT-4234-40F by Broadcom Limited

AFT-4234-40F
Broadcom Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM LTD
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
MODULE
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
2000 MHz
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. AFT-4234-40F
    Broadcom Limited
    Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max,
    VS

Alternate Parts for AFT-4234-40F

This table gives cross-reference parts and alternative options found for AFT-4234-40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT-4234-40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AFT-4234-40F 2000MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER Avago Technologies AFT-4234-40F vs AFT-4234-40F
AFT-4234-40F Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max, Hewlett Packard Co AFT-4234-40F vs AFT-4234-40F
AFT-4234-40F Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max, Avantek Inc AFT-4234-40F vs AFT-4234-40F
AFT-4234-40F Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max, Agilent Technologies Inc AFT-4234-40F vs AFT-4234-40F
Part Number Description Manufacturer Compare
AFT-4234-40F Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max, Agilent Technologies Inc AFT-4234-40F vs AFT-4234-40F
AFT-4234-40F Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max, Hewlett Packard Co AFT-4234-40F vs AFT-4234-40F
AFT-4234-40F Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max, Avantek Inc AFT-4234-40F vs AFT-4234-40F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFT-4234-40F by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFT-4234-40F by Broadcom Limited

Select Manufacturer
Which Manufacturer of AFT-4234-40F would you like to use for your alert(s)?
  • Please alert me when AFT-4234-40F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFT-4234-40F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFT-4234-40F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFT-4234-40F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFT-4234-40F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFT-4234-40F by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: