Part Details for AFT-6234-10F by Avantek Inc
Overview of AFT-6234-10F by Avantek Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFT-6234-10F
AFT-6234-10F CAD Models
AFT-6234-10F Part Data Attributes
|
AFT-6234-10F
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
AFT-6234-10F
Avantek Inc
Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AFT-6234-10F
This table gives cross-reference parts and alternative options found for AFT-6234-10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFT-6234-10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFT-6234-10F | Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max, | Hewlett Packard Co | AFT-6234-10F vs AFT-6234-10F |
AFT-6234-10F | Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max, | Agilent Technologies Inc | AFT-6234-10F vs AFT-6234-10F |
AFT-6234-10F | 2000MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | AFT-6234-10F vs AFT-6234-10F |