-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF POWER, FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3505
|
Newark | Ldmos, Rf, 31W, To-270, Drain Source Voltage Vds:40Vdc, Continuous Drain Current Id:-, Power Dissipation:31W, Operating Frequency Min:136Mhz, Operating Frequency Max:520Mhz, No. Of Pins:2Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp AFT09MS031NR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.6700 | Buy Now |
DISTI #
05W7252
|
Newark | Ldmos, Rf, 31W, To-270, Full Reel, Drain Source Voltage Vds:40Vdc, Continuous Drain Current Id:-, Power Dissipation:31W, Operating Frequency Min:136Mhz, Operating Frequency Max:520Mhz, No. Of Pins:2Pins, Channel Type:N Channel Rohs Compliant: Yes |Nxp AFT09MS031NR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8300 / $8.4900 | Buy Now |
DISTI #
AFT09MS031NR1CT-ND
|
DigiKey | RF MOSFET LDMOS 13.6V TO270-2 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
421 In Stock |
|
$8.8335 / $13.9500 | Buy Now |
DISTI #
AFT09MS031NR1
|
Avnet Americas | Transistor RF FET N-CH 40V 764MHz to 941MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: AFT09MS031NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.1542 / $9.4037 | Buy Now |
DISTI #
841-AFT09MS031NR1
|
Mouser Electronics | RF MOSFET Transistors MV9 800MHZ 13.6V RoHS: Compliant | 446 |
|
$9.3500 / $13.9400 | Buy Now |
|
Future Electronics | AFT09MS Series 40 V 870 MHz N-Channel RF Power LDMOS Transistor - TO-270-2 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$9.1600 | Buy Now |
|
Future Electronics | AFT09MS Series 40 V 870 MHz N-Channel RF Power LDMOS Transistor - TO-270-2 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$9.1600 | Buy Now |
DISTI #
AFT09MS031NR1
|
Avnet Americas | Transistor RF FET N-CH 40V 764MHz to 941MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: AFT09MS031NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.1542 / $9.4037 | Buy Now |
DISTI #
AFT09MS031NR1
|
TME | Transistor: N-MOSFET, unipolar, RF, 317W, TO270-2, Pout: 31W, SMT Min Qty: 1 | 0 |
|
$11.6200 / $18.0100 | RFQ |
DISTI #
AFT09MS031NR1
|
Avnet Americas | Transistor RF FET N-CH 40V 764MHz to 941MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: AFT09MS031NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.1542 / $9.4037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFT09MS031NR1
NXP Semiconductors
Buy Now
|
Compare Parts:
AFT09MS031NR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 317 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |