Part Details for AG5004CS by Allied Components International
Overview of AG5004CS by Allied Components International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AG5004CS
AG5004CS CAD Models
AG5004CS Part Data Attributes:
|
AG5004CS
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AG5004CS
Allied Components International
Datacom Transformer, 10/100/1000 BASE-T Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | 10/100/1000 BASE-T | |
Height | 8.65 mm | |
Isolation Voltage | 1500 V | |
Length | 27.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 7.3 mm |