Datasheets
AGB3301S2401 by:

Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SOT-89, 3 PIN

Part Details for AGB3301S2401 by ANADIGICS Inc

Overview of AGB3301S2401 by ANADIGICS Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AGB3301S2401

AGB3301S2401 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AGB3301S2401 Part Data Attributes

AGB3301S2401 ANADIGICS Inc
Buy Now Datasheet
Compare Parts:
AGB3301S2401 ANADIGICS Inc Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SOT-89, 3 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer ANADIGICS INC
Reach Compliance Code unknown
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 12 dB
Input Power-Max (CW) 15 dBm
Operating Frequency-Max 3000 MHz
Operating Frequency-Min 250 MHz
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type WIDE BAND MEDIUM POWER

Alternate Parts for AGB3301S2401

This table gives cross-reference parts and alternative options found for AGB3301S2401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGB3301S2401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AGB3301S24Q1 Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, S24, SOT-89, 3 PIN Coherent Thermal Solutions AGB3301S2401 vs AGB3301S24Q1
AGB3301S2401 Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SOT-89, 3 PIN Coherent Thermal Solutions AGB3301S2401 vs AGB3301S2401
Part Number Description Manufacturer Compare
MAALSS0034TR-3000 IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,TO-243,3PIN,PLASTIC TE Connectivity AGB3301S2401 vs MAALSS0034TR-3000
MMG3014N 2110MHz - 2170MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, SOT-89, 3 PIN Freescale Semiconductor AGB3301S2401 vs MMG3014N
CMM6004-SC-0G00 Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, SOT-89, SMT, 4 PIN Mimix Broadband AGB3301S2401 vs CMM6004-SC-0G00
CMM6004-SC-0000 Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN Mimix Broadband AGB3301S2401 vs CMM6004-SC-0000
TQP7M9105 Wide Band Medium Power Amplifier, 50MHz Min, 1500MHz Max, ANTIMONY, HALOGEN, PFOS, SVHC, TBBP-A FREE AND ROHS COMPLIANT, SURFACE MOUNT, SOT-89, 3 PIN TriQuint Semiconductor AGB3301S2401 vs TQP7M9105
CMM6004-SC-0G0T Wide Band Medium Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, SOT-89, SMT, 4 PIN Mimix Broadband AGB3301S2401 vs CMM6004-SC-0G0T
TQP7M9102 Wide Band Medium Power Amplifier, 400MHz Min, 4000MHz Max, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, TO-243C, 3 PIN TriQuint Semiconductor AGB3301S2401 vs TQP7M9102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AGB3301S2401 by ANADIGICS Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AGB3301S2401 by ANADIGICS Inc

  • Please alert me when AGB3301S2401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AGB3301S2401 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AGB3301S2401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AGB3301S2401 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AGB3301S2401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AGB3301S2401 by ANADIGICS Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: