Part Details for AGL125V2-VQ100 by Microsemi Corporation
Overview of AGL125V2-VQ100 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AI-3E-33VQ-10.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SIT5000AC-2E-25VQ-10.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5002AI-2E-18VQ-100.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |
Part Details for AGL125V2-VQ100
AGL125V2-VQ100 CAD Models
AGL125V2-VQ100 Part Data Attributes
|
AGL125V2-VQ100
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGL125V2-VQ100
Microsemi Corporation
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 108MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 125000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3072 CLBS, 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AGL125V2-VQ100
This table gives cross-reference parts and alternative options found for AGL125V2-VQ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL125V2-VQ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL125V2-VQG100 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 108MHz, CMOS, PQFP100 | Microchip Technology Inc | AGL125V2-VQ100 vs AGL125V2-VQG100 |
AGL125V2-VQ100 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 108MHz, CMOS, PQFP100 | Microchip Technology Inc | AGL125V2-VQ100 vs AGL125V2-VQ100 |
AGL125V2-VQG100 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 108MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, VQFP-100 | Microsemi Corporation | AGL125V2-VQ100 vs AGL125V2-VQG100 |