Part Details for AGL400V2-CS196I by Microchip Technology Inc
Overview of AGL400V2-CS196I by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AGL400V2-CS196I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGL400V2-CS196I-ND
|
DigiKey | IC FPGA 143 I/O 196CSP Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AGL400V2-CS196I
|
Avnet Americas | FPGA IGLOO Family 400K Gates 130nm (CMOS) Technology 1.2V/1.5V 196-Pin CSP - Trays (Alt: AGL400V2-CS196I) RoHS: Not Compliant Min Qty: 348 Package Multiple: 168 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | AGL400V2-CS196I RoHS: Compliant Min Qty: 168 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
AGL400V2-CS196I
|
EBV Elektronik | (Alt: AGL400V2-CS196I) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AGL400V2-CS196I
AGL400V2-CS196I CAD Models
AGL400V2-CS196I Part Data Attributes
|
AGL400V2-CS196I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL400V2-CS196I
Microchip Technology Inc
Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA196
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, CSP-196 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Number of Equivalent Gates | 400000 | |
Number of Inputs | 143 | |
Number of Logic Cells | 9216 | |
Number of Outputs | 143 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA196,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm |
Alternate Parts for AGL400V2-CS196I
This table gives cross-reference parts and alternative options found for AGL400V2-CS196I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL400V2-CS196I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL400V2-CS196 | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA196 | Microchip Technology Inc | AGL400V2-CS196I vs AGL400V2-CS196 |