Part Details for AGL400V2-FCSG196 by Microsemi Corporation
Overview of AGL400V2-FCSG196 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGL400V2-FCSG196
AGL400V2-FCSG196 CAD Models
AGL400V2-FCSG196 Part Data Attributes
|
AGL400V2-FCSG196
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGL400V2-FCSG196
Microsemi Corporation
Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA196, 8 X 8 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, CSP-196
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B196 | |
Length | 8 mm | |
Number of CLBs | 9216 | |
Number of Equivalent Gates | 400000 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 9216 CLBS, 400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for AGL400V2-FCSG196
This table gives cross-reference parts and alternative options found for AGL400V2-FCSG196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL400V2-FCSG196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL600V2-FG256Y | Field Programmable Gate Array | Microchip Technology Inc | AGL400V2-FCSG196 vs AGL600V2-FG256Y |
M1AGL1000V5-FG144I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGL400V2-FCSG196 vs M1AGL1000V5-FG144I |
M1AGL1000V5-FGG484I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA484 | Microchip Technology Inc | AGL400V2-FCSG196 vs M1AGL1000V5-FGG484I |
M1AGL1000V2-FG256 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256 | Microchip Technology Inc | AGL400V2-FCSG196 vs M1AGL1000V2-FG256 |
M1AGL1000V5-CS281 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281 | Microchip Technology Inc | AGL400V2-FCSG196 vs M1AGL1000V5-CS281 |
AGL060V5-FGG144 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGL400V2-FCSG196 vs AGL060V5-FGG144 |
M1AGL1000V2-CSG281 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281 | Microchip Technology Inc | AGL400V2-FCSG196 vs M1AGL1000V2-CSG281 |
AGL060V2-FG144I | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGL400V2-FCSG196 vs AGL060V2-FG144I |
AGL1000V2-CSG281I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281 | Microchip Technology Inc | AGL400V2-FCSG196 vs AGL1000V2-CSG281I |
AGL600V5-CS281I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA281 | Microchip Technology Inc | AGL400V2-FCSG196 vs AGL600V5-CS281I |