Part Details for AGLN125V5-VQ100 by Microchip Technology Inc
Overview of AGLN125V5-VQ100 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AGLN125V5-VQ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2221
|
Newark | Igloo Nano Fpga, 1.5Kles 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip AGLN125V5-VQ100 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3200 / $18.1100 | Buy Now |
DISTI #
AGLN125V5-VQ100-ND
|
DigiKey | IC FPGA 71 I/O 100VQFP Min Qty: 180 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.1101 | Buy Now |
DISTI #
AGLN125V5-VQ100
|
Avnet Americas | FPGA IGLOO nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: AGLN125V5-VQ100) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$18.1100 / $23.7300 | Buy Now |
DISTI #
494-AGLN125V5-VQ100
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 1.5KLEs RoHS: Not Compliant | 0 |
|
$18.1100 / $23.7300 | Order Now |
DISTI #
AGLN125V5-VQ100
|
Microchip Technology Inc | IGLOO Nano FPGA, 1.5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.0400 / $23.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6100 / $28.5000 | Buy Now |
|
NAC | AGLN125V5-VQ100 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$13.3700 / $15.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6100 / $28.5000 | Buy Now |
Part Details for AGLN125V5-VQ100
AGLN125V5-VQ100 CAD Models
AGLN125V5-VQ100 Part Data Attributes
|
AGLN125V5-VQ100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLN125V5-VQ100
Microchip Technology Inc
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 125000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 3072 CLBS, 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AGLN125V5-VQ100
This table gives cross-reference parts and alternative options found for AGLN125V5-VQ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN125V5-VQ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLN125V5-ZVQG100I | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100 | Microchip Technology Inc | AGLN125V5-VQ100 vs AGLN125V5-ZVQG100I |