Part Details for AGLN250V5-VQ100I by Microchip Technology Inc
Overview of AGLN250V5-VQ100I by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AGLN250V5-VQ100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0080
|
Newark | Igloo Nano Fpga, 3Kles 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip AGLN250V5-VQ100I Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6300 / $26.0200 | Buy Now |
DISTI #
AGLN250V5-VQ100I-ND
|
DigiKey | IC FPGA 68 I/O 100VQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
55 In Stock |
|
$25.5501 / $33.4600 | Buy Now |
DISTI #
AGLN250V5-VQ100I
|
Avnet Americas | FPGA IGLOO nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: AGLN250V5-VQ100I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 2070 |
|
$25.5500 / $33.4600 | Buy Now |
DISTI #
494-AGLN250V5-VQ100I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs RoHS: Not Compliant | 9 |
|
$25.5500 / $33.4600 | Buy Now |
DISTI #
AGLN250V5-VQ100I
|
Microchip Technology Inc | IGLOO Nano FPGA, 3KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.3300 / $33.4600 | Buy Now |
|
Future Electronics | IGLOO nano Field Programmable Gate Array (FPGA) IC 68 36864 6144 100-TQFP RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$25.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 74 Factory Stock |
|
$19.0500 / $39.3200 | Buy Now |
|
Ameya Holding Limited | IC FPGA 68 I/O 100VQFP | 44 |
|
RFQ | |
|
NAC | AGLN250V5-VQ100I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$18.8500 / $22.0900 | Buy Now |
DISTI #
AGLN250V5-VQ100I
|
Avnet Silica | FPGA IGLOO nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP (Alt: AGLN250V5-VQ100I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AGLN250V5-VQ100I
AGLN250V5-VQ100I CAD Models
AGLN250V5-VQ100I Part Data Attributes
|
AGLN250V5-VQ100I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLN250V5-VQ100I
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AGLN250V5-VQ100I
This table gives cross-reference parts and alternative options found for AGLN250V5-VQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN250V5-VQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLN250V5-ZVQG100I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | AGLN250V5-VQ100I vs AGLN250V5-ZVQG100I |
AGLN250V5-ZVQG100 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | AGLN250V5-VQ100I vs AGLN250V5-ZVQG100 |
AGLN250V5-VQG100 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | AGLN250V5-VQ100I vs AGLN250V5-VQG100 |