Part Details for AGLP125V5-CS281 by Microchip Technology Inc
Overview of AGLP125V5-CS281 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGLP125V5-CS281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0094
|
Newark | Aglp125V5-Cs281 281 Tfbga 10X10X1.05Mm Tray Rohs Compliant: Yes |Microchip AGLP125V5-CS281 Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
494-AGLP125V5-CS281
|
Mouser Electronics | FPGA - Field Programmable Gate Array AGLP125V5-CS281 RoHS: Not Compliant | 0 |
|
$40.8300 | Order Now |
|
NAC | AGLP125V5-CS281 RoHS: Compliant Min Qty: 184 Package Multiple: 184 Container: Tray | 0 |
|
RFQ |
Part Details for AGLP125V5-CS281
AGLP125V5-CS281 CAD Models
AGLP125V5-CS281 Part Data Attributes:
|
AGLP125V5-CS281
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLP125V5-CS281
Microchip Technology Inc
Field Programmable Gate Array, 3120 CLBs, 125000 Gates, 250MHz, 3120-Cell, CMOS, PBGA281
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1.05 MM HEIGHT, 0.5 MM PITCH, CSP-281 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B281 | |
Length | 10 mm | |
Number of CLBs | 3120 | |
Number of Equivalent Gates | 125000 | |
Number of Inputs | 212 | |
Number of Logic Cells | 3120 | |
Number of Outputs | 212 | |
Number of Terminals | 281 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 3120 CLBS, 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA281,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for AGLP125V5-CS281
This table gives cross-reference parts and alternative options found for AGLP125V5-CS281. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP125V5-CS281, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLP125V5-CSG281I | FPGA, 3120 CLBS, 125000 GATES, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.5 MM PITCH, ROHS COMPLIANT, CSP-281 | Microsemi FPGA & SoC | AGLP125V5-CS281 vs AGLP125V5-CSG281I |
AGLP125V5-CS281I | FPGA, 3120 CLBS, 125000 GATES, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.5 MM PITCH, CSP-281 | Microsemi FPGA & SoC | AGLP125V5-CS281 vs AGLP125V5-CS281I |
AGLP125V5-CS281I | Field Programmable Gate Array, 3120 CLBs, 125000 Gates, 250MHz, 3120-Cell, CMOS, PBGA281 | Microchip Technology Inc | AGLP125V5-CS281 vs AGLP125V5-CS281I |
AGLP125V5-CSG281 | Field Programmable Gate Array, 3120 CLBs, 125000 Gates, 250MHz, 3120-Cell, CMOS, PBGA281 | Microchip Technology Inc | AGLP125V5-CS281 vs AGLP125V5-CSG281 |
AGLP125V5-CS281 | FPGA, 3120 CLBS, 125000 GATES, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.5 MM PITCH, CSP-281 | Microsemi FPGA & SoC | AGLP125V5-CS281 vs AGLP125V5-CS281 |