Part Details for AGN200A03X by Panasonic Electronic Components
Overview of AGN200A03X by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGN200A03X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_10814217
|
Arrow Electronics | Signal Relay 3VDC 1A DPDT(10.6x7.4x10)mm SMD Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2116 Container: Cut Strips | Americas - 1216 |
|
$3.0470 / $3.3580 | Buy Now |
DISTI #
V79:2366_21808271
|
Arrow Electronics | Signal Relay 3VDC 1A DPDT(10.6x7.4x10)mm SMD Min Qty: 1 Package Multiple: 1 Date Code: 1641 | Americas - 1 |
|
$0.7387 | Buy Now |
DISTI #
255-3882-1-ND
|
DigiKey | RELAY TELECOM DPDT 1A 3V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10341 In Stock |
|
$1.9875 / $2.7100 | Buy Now |
DISTI #
60856177
|
Verical | Signal Relay 3VDC 1A DPDT(10.6x7.4x10)mm SMD Min Qty: 125 Package Multiple: 125 Date Code: 2115 | Americas - 4000 |
|
$3.6790 | Buy Now |
DISTI #
55122811
|
Verical | Signal Relay 3VDC 1A DPDT(10.6x7.4x10)mm SMD Min Qty: 2 Package Multiple: 1 Date Code: 2116 | Americas - 1216 |
|
$3.0470 / $3.3580 | Buy Now |
DISTI #
AGN200A03X
|
Avnet Americas | Relay Signal DPDT 125VAC 3VDC Solder Surface Mount T/R (Alt: AGN200A03X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 500 Factory Stock |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
10C3247
|
Newark | Signal Relay, Dpdt, 3Vdc, 1A, Smd, Coil Voltage:3Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Gn Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:L-Bend, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic AGN200A03X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 | Buy Now |
DISTI #
74611997
|
RS | Signal RelayGN relay | Panasonic Electronic Components AGN200A03X RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 | RFQ |
|
Future Electronics | AGN Series High Sensitivity 46.7 mA DPDT 3 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.3100 | Buy Now |
DISTI #
769-AGN200A03X
|
Mouser Electronics | Low Signal Relays - PCB 1A 3VDC DPDT NON-LATCHING SMD RoHS: Compliant | 0 |
|
$3.1100 / $3.8500 | Order Now |
Part Details for AGN200A03X
AGN200A03X CAD Models
AGN200A03X Part Data Attributes
|
AGN200A03X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGN200A03X
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 64.2 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@125VAC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Termination Type | SOLDER |