Datasheets
AGQ200A4H by: Panasonic Electronic Components

Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT

Part Details for AGQ200A4H by Panasonic Electronic Components

Overview of AGQ200A4H by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for AGQ200A4H

Part # Distributor Description Stock Price Buy
DISTI # 67C3852
Newark Signal Relay, Agq Series, Non Latching, Dpdt, Smd, 2 A, 4.5 Vdc Rohs Compliant: Yes |Panasonic AGQ200A4H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.5800
  • 10 $4.3000
  • 25 $4.0600
  • 50 $3.8100
  • 100 $3.4300
  • 500 $2.8600
$2.8600 / $4.5800 Buy Now
DISTI # 93B0530
Newark Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:4.5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Agq Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic AGQ200A4H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 70
  • 1 $3.7700
  • 10 $3.1600
  • 25 $3.1000
  • 50 $3.0500
$3.0500 / $3.7700 Buy Now
DISTI # 255-1860-ND
DigiKey RELAY TELECOM DPDT 2A 4.5V Min Qty: 1 Lead time: 18 Weeks Container: Tube 12825
In Stock
  • 1 $1.9100
  • 10 $1.7950
  • 25 $1.5960
  • 50 $1.5160
  • 100 $1.4362
  • 250 $1.2766
  • 500 $1.1968
  • 1,000 $1.1171
  • 5,000 $1.0772
$1.0772 / $1.9100 Buy Now
DISTI # AGQ200A4H
Avnet Americas Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount (Alt: AGQ200A4H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days 0
  • 50 $3.7536
  • 100 $3.6778
  • 200 $3.6260
  • 300 $3.5224
  • 400 $3.4447
  • 500 $3.3800
  • 5,000 $1.6768
$1.6768 / $3.7536 Buy Now
DISTI # 769-AGQ200A4H
Mouser Electronics Low Signal Relays - PCB 1A 4.5VDC DPDT NON-LATCHING SMD RoHS: Compliant 1388
  • 1 $3.8500
  • 10 $3.2200
  • 50 $3.1100
$3.1100 / $3.8500 Buy Now
DISTI # V36:1790_10812775
Arrow Electronics Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x8.4x5.4)mm SMD Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Americas - 4106
  • 1 $3.8330
  • 10 $3.2140
  • 25 $3.2020
  • 50 $3.1600
$3.1600 / $3.8330 Buy Now
DISTI # V99:2348_10812775
Arrow Electronics Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x8.4x5.4)mm SMD Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2210 Americas - 46
  • 1 $3.4760
$3.4760 Buy Now
DISTI # 70158275
RS Relay, Flat Polarized, Surface Mount, 2 Form C, 140 mW (Nom.) | Panasonic Electronic Components AGQ200A4H RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk 0
  • 50 $3.8900
  • 500 $3.7700
  • 1,250 $3.6900
  • 2,500 $3.6100
  • 5,000 $3.5400
$3.5400 / $3.8900 RFQ
Future Electronics AGQ Series 1 A DPDT 4.5 VDC High Sensitivity Gull Wing SMT Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 1074
Tube
  • 1 $2.0200
  • 25 $1.9700
  • 50 $1.9300
  • 150 $1.8700
  • 300 $1.7900
$1.7900 / $2.0200 Buy Now
Future Electronics AGQ Series 1 A DPDT 4.5 VDC High Sensitivity Gull Wing SMT Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube 0
Tube
  • 1 $2.0200
  • 25 $1.9700
  • 50 $1.9300
  • 150 $1.8700
  • 300 $1.7900
$1.7900 / $2.0200 Buy Now
Onlinecomponents.com Signal Relay 4.5VDC 2A DPDT(10.6x8.4x5.4)mm SMD RoHS: Compliant 11600 In Stock
  • 50 $2.2300
  • 100 $2.0800
  • 250 $1.9900
  • 500 $1.9300
  • 1,000 $1.8400
  • 2,500 $1.7900
  • 5,000 $1.7700
  • 7,500 $1.7400
$1.7400 / $2.2300 Buy Now
DISTI # 65159886
Verical Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x8.4x5.4)mm SMD Min Qty: 50 Package Multiple: 50 Date Code: 2204 Americas - 11600
  • 50 $2.9536
  • 100 $2.7048
  • 250 $2.5415
  • 500 $2.4216
  • 1,000 $2.2688
$2.2688 / $2.9536 Buy Now
DISTI # 35557169
Verical Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x8.4x5.4)mm SMD Min Qty: 2 Package Multiple: 1 Americas - 4106
  • 2 $3.8330
  • 10 $3.2140
  • 25 $3.2020
  • 50 $3.1600
$3.1600 / $3.8330 Buy Now
DISTI # 73510113
Verical Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x8.4x5.4)mm SMD Min Qty: 50 Package Multiple: 50 Date Code: 2243 Americas - 550
  • 50 $2.6929
  • 100 $2.4726
  • 200 $2.3127
  • 300 $2.1929
$2.1929 / $2.6929 Buy Now
DISTI # 77375963
Verical Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x8.4x5.4)mm SMD Min Qty: 28 Package Multiple: 1 Americas - 47
  • 28 $3.2558
$3.2558 Buy Now
DISTI # 63492642
Verical Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x8.4x5.4)mm SMD Min Qty: 2 Package Multiple: 1 Date Code: 2210 Americas - 46
  • 2 $3.4760
$3.4760 Buy Now
Bristol Electronics   42
RFQ
Bristol Electronics   340
RFQ
Bristol Electronics   1127
RFQ
Quest Components RELAY POLAR DPDT 4.5VDC SMD 272
  • 1 $3.9000
  • 71 $1.9500
  • 155 $1.8038
$1.8038 / $3.9000 Buy Now
DISTI # AGQ200A4H
TTI Low Signal Relays - PCB 1A 4.5VDC DPDT NON-LATCHING SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube Americas - 3400
In Stock
  • 50 $1.4100
$1.4100 Buy Now
DISTI # AGQ200A4H
Avnet Americas Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount (Alt: AGQ200A4H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days 0
  • 50 $3.7536
  • 100 $3.6778
  • 200 $3.6260
  • 300 $3.5224
  • 400 $3.4447
  • 500 $3.3800
  • 5,000 $1.6768
$1.6768 / $3.7536 Buy Now
DISTI # AGQ200A4H
TME Relay: electromagnetic, DPDT, Ucoil: 4.5VDC, Icontacts max: 2A Min Qty: 1 47
  • 1 $2.4700
  • 5 $2.2900
  • 25 $2.0600
  • 100 $1.9300
$1.9300 / $2.4700 Buy Now
DISTI # AGQ200A4H
Avnet Americas Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount (Alt: AGQ200A4H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days 0
  • 50 $3.7536
  • 100 $3.6778
  • 200 $3.6260
  • 300 $3.5224
  • 400 $3.4447
  • 500 $3.3800
  • 5,000 $1.6768
$1.6768 / $3.7536 Buy Now
NexGen Digital   50
RFQ
Chip1Cloud RELAY TELECOM DPDT 2A 4.5V 20000
RFQ
DISTI # 3104837
Farnell RELAY, SIGNAL, DPDT, 30VDC, 2A RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each 489
  • 1 $3.7782
  • 5 $3.6663
  • 10 $3.5420
  • 20 $3.1568
  • 50 $2.8336
$2.8336 / $3.7782 Buy Now
LCSC SMD7.2x10.6mm Signal Relays ROHS 14
  • 1 $1.3507
  • 10 $1.1710
  • 50 $1.0723
  • 100 $0.9816
  • 500 $0.9228
  • 1,000 $0.8957
$0.8957 / $1.3507 Buy Now
LCSC DPDT (2 Form C) 2A 4.5V - Signal Relays ROHS 346
  • 1 $1.2728
  • 10 $1.1091
  • 50 $1.0185
  • 100 $0.9352
  • 500 $0.8797
  • 1,000 $0.8549
$0.8549 / $1.2728 Buy Now
Master Electronics Signal Relay 4.5VDC 2A DPDT(10.6x8.4x5.4)mm SMD RoHS: Compliant 11600 In Stock
  • 50 $2.2300
  • 100 $2.0800
  • 250 $1.9900
  • 500 $1.9300
  • 1,000 $1.8400
  • 2,500 $1.7900
  • 5,000 $1.7700
  • 7,500 $1.7400
$1.7400 / $2.2300 Buy Now
New Advantage Corporation AGQ Series 1 A DPDT 4.5 VDC High Sensitivity Gull Wing SMT Signal Relay RoHS: Compliant Min Qty: 1 Package Multiple: 50 850
  • 1 $1.0900
$1.0900 Buy Now
Ozdisan Elektronik RELAY 2A 4.5VDC 2PNC SMD 0
  • 1 $1.6240
  • 50 $1.4764
$1.4764 / $1.6240 RFQ
Win Source Electronics RELAY TELECOM DPDT 2A 4.5V 116000
  • 50 $1.0180
  • 120 $0.8350
  • 190 $0.8090
  • 260 $0.7830
  • 335 $0.7570
  • 445 $0.6790
$0.6790 / $1.0180 Buy Now

Part Details for AGQ200A4H

AGQ200A4H CAD Models

AGQ200A4H Part Data Attributes

AGQ200A4H Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
AGQ200A4H Panasonic Electronic Components Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.49.00.50
Samacsys Manufacturer Panasonic
Body Breadth 7.2 mm
Body Height 5.4 mm
Body Length or Diameter 10.6 mm
Coil Current(DC)-Max 0.031 A
Coil Operate Voltage(DC) 3.375 V
Coil Power 140 mW
Coil Release Voltage(DC) 0.45 V
Coil Resistance 145 Ω
Coil Voltage(DC)-Max 4.5 V
Coil Voltage-Nom 4.5 V
Coil/Input Supply Type DC
Contact (AC) Max Power Rating R Load 37.5VA@125VAC
Contact (AC) Max Rating R Load 2A@125VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 2 A
Contact (DC) Max Power Rating R Load 60W@110VDC
Contact (DC) Max Rating R Load 2A@110VDC
Contact Resistance 100 mΩ
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 110 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
End Contact Material Silver Palladium
End Contact Plating GOLD
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
JESD-609 Code e1
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Terminals 8
Operate Time 4 ms
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TUBE
Physical Dimension 10.6mm x 7.2mm x 5.4mm
Reference Standard BSI; CSA; UL
Relay Action MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT
Relay Type POWER/SIGNAL RELAY
Release Time 4 ms
Sealing WATER PROOF
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Termination Type SOLDER

Alternate Parts for AGQ200A4H

This table gives cross-reference parts and alternative options found for AGQ200A4H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGQ200A4H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TX2SL-L-12V-Z-1 Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components AGQ200A4H vs TX2SL-L-12V-Z-1
UA2-1.5SNRJ Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount TOKIN Corporation AGQ200A4H vs UA2-1.5SNRJ
TX2SL-L-6V-Z-1 Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components AGQ200A4H vs TX2SL-L-6V-Z-1
G6K-2F-YDC6 POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.018A (COIL), 6VDC (COIL), 100mW (COIL), 1A (CONTACT), 30VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT OMRON Corporation AGQ200A4H vs G6K-2F-YDC6
UD2-5SNUN-R6 Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight TOKIN Corporation AGQ200A4H vs UD2-5SNUN-R6
TX2-L-9V Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT Panasonic Electronic Components AGQ200A4H vs TX2-L-9V
UB2-12SNUN-R Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight TOKIN Corporation AGQ200A4H vs UB2-12SNUN-R
FTR-B3GB1.5Z-B-10 POWER/SIGNAL RELAY, DPDT, LATCHED, 0.067A (COIL), 1.5VDC (COIL), 100mW (COIL), 1A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT FUJITSU Semiconductor Limited AGQ200A4H vs FTR-B3GB1.5Z-B-10
TX2SL-L-9V Power/Signal Relay, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components AGQ200A4H vs TX2SL-L-9V
FTR-B4GB006ZB05 POWER/SIGNAL RELAY, DPDT, LATCHED, 0.017A (COIL), 6VDC (COIL), 100mW (COIL), 1A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT FUJITSU Semiconductor Limited AGQ200A4H vs FTR-B4GB006ZB05

AGQ200A4H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AGQ200A4H by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AGQ200A4H by Panasonic Electronic Components

  • Please alert me when AGQ200A4H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AGQ200A4H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AGQ200A4H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AGQ200A4H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AGQ200A4H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AGQ200A4H by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: