RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, 8 X 3 MM, 1 MM, COMPACT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
127 | Cut Tape |
|
|
127 | Digi-Reel |
|
|
0 | Reel |
|
|
0 | Reel |
|
|
0 | Cut Tape |
|
|
1,871 |
|
|
|
5,000 |
|
|
AH083F245001-T TAIYO YUDENBuy Now Datasheet |
Compare Parts:AH083F245001-T TAIYO YUDEN RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, 8 X 3 MM, 1 MM, COMPACT PACKAGE-5 |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Application | BLUETOOTH/WLAN/WIMAX/ZIGBEE | |
Construction | COMPONENT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Polarization | LINEAR HORIZONTAL/LINEAR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER |